BD42754FPJ-CE2


image shown is a representation only
Description:
LDO VREG 5V 0.5A TO252-J5
Supplier:
ROHM
Matchcode:
BD42754FPJ-CE2
Rutronik No.:
ICSPR10612
Unit Pack:
2000
MOQ:
2000
package:
TO252-J5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,5 A
- Input Voltage
- 45 V
- Package
- TO252-J5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0,075 mA
- Reset-Output
- YES
- Op.Temp R.max
- 125 °C
- Reset threshold
- 4,62 V
- Watchdog
- NO
- Shutdown
- Thermal
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.