BD4269EFJ-CE2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD4269EFJ-CE2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd4269efj-ce2.jpg)
image shown is a representation only
Description:
LDO VREG 5V 0.3A HTSOP-J8
Supplier:
ROHM
Matchcode:
BD4269EFJ-CE2
Rutronik No.:
ICSPR10576
Unit Pack:
2500
MOQ:
2500
package:
HTSOP-J8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5,0 V
- Output current
- 0,3 A
- Tolerance
- +-2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 45 V
- Dropout Voltage
- 0,25 mV
- Quiescent curre
- 0,07 mA
- Reset threshold
- 4,5 V
- Watchdog
- No
- Shutdown
- Yes
- Overtemp.prot.
- Yes
- Rev pol. prot.
- YES
- Automotive
- AEC-Q(100)
- Package
- HTSOP-J8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.