BD41030FJ-CGE2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD41030FJ-CGE2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd41030fj-cge2.jpg)
image shown is a representation only
Description:
LIN Transceiver Automotive
Supplier:
ROHM
Matchcode:
BD41030FJ-CGE2
Rutronik No.:
ICCOM1641
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LIN
- Data rate
- 0,02 Mb/s
- Vcc(min)
- 5 V
- Vcc(max)
- 27 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.