BD3575YFP-ME2


image shown is a representation only
Description:
LDO VREG ADJ 0.5A TO252-3
Supplier:
ROHM
Matchcode:
BD3575YFP-ME2
Rutronik No.:
ICSPR10369
Unit Pack:
2000
MOQ:
2000
package:
TO252-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output current
- 0,5 A
- Input Voltage
- 50 V
- Package
- TO252-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 25 mV
- Tolerance
- 2 %
- Op.Temp R.max
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.