BD33FC0WFP-E2


image shown is a representation only
Description:
LDO VREG 3.3V 1A TO252-5
Supplier:
ROHM
Matchcode:
BD33FC0WFP-E2
Rutronik No.:
ICSPR10614
Unit Pack:
2000
MOQ:
2000
package:
TO252-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- NEG
- Output Voltage
- 3,´3 V
- Output current
- 1,0 A
- Input Voltage
- 35 V
- Package
- TO252-5
- Automotive
- NO
- Op.Temp R.min
- -25 °C
- Dropout Voltage
- 500 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.