BD28C54FJ-LBE2


image shown is a representation only
Description:
PWM Control type DC/DC IC 28V 2mA SOP-J8
Supplier:
ROHM
Matchcode:
BD28C54FJ-LBE2
Rutronik No.:
ICACDC1133
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- V(cc)
- 14.5 V
- V(in)max
- 28 V
- V(out)
- 28 V
- I(out)
- 0.002 A
- f(s)
- 26500 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- SOP-J8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85044095900
- Country
- Philippines
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.