BD28412MUV-E2


Description:
9W/9W Class-D SpeakerAmp_SMD
Supplier:
ROHM
Matchcode:
BD28412MUV-E2
Rutronik No.:
ICOP7568
Unit Pack:
2500
MOQ:
2500
package:
VQFN32
Packaging:
REEL
- Data rate
- 2 Mb/s
- Number of Tx
- Audio
- Packaging
- REEL
- Vcc(min)
- 4,5 V
- Vcc(max)
- 13,0 V
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 16 mm²
- Automotive
- NO
- Package
- VQFN32
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.