BD25KA5WF-E2


image shown is a representation only
Description:
LDO VREG 2.5V 0.5A 1% SOP8
Supplier:
ROHM
Matchcode:
BD25KA5WF-E2
Rutronik No.:
ICSPR8610
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 2.5 V
- Output current
- 0.5 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 105 °C
- Input Voltage
- 5.5 V
- Dropout Voltage
- 1100 mV
- Shutdown
- YES
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.