BD2242G-GTR


image shown is a representation only
Description:
1ch Adjustable Switch SSOP6 SMD
Supplier:
ROHM
Matchcode:
BD2242G-GTR
Rutronik No.:
ICLOG10818
Unit Pack:
3000
MOQ:
3000
package:
SSOP6
Packaging:
REEL
- Number of Tx
- HighSide
- Number of Rx
- 1
- Packaging
- REEL
- Vcc(min)
- 2,5 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Footprint
- 9 mm²
- Automotive
- NO
- Package
- SSOP6
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.