BD1HC500EFJ-CE2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD1HC500EFJ-CE2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd1hc500efj-ce2.jpg)
image shown is a representation only
Description:
HSS 18V 5,0A 500mOhm HTSOP-J8
Supplier:
ROHM
Matchcode:
BD1HC500EFJ-CE2
Rutronik No.:
ICIFP46586
Unit Pack:
2500
MOQ:
2500
package:
HTSOP-J8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- HTSOP-J8
- Channels
- 1
- R(on,typ)/Ch
- 500 mOhm
- V(op,min)
- 4 V
- V(op,max)
- 18 V
- I(lim,max)/Ch
- 1,45 A
- Diagnostics
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 4 V
- V(in,max)
- 18 V
- V(op,abs,max)
- 40 V
- t(off)
- 9 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- A,B,M
- t(on)
- 13 µs
- Automotive
- YES
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.