BD18364EFV-ME2


Description:
LEDDr 3.5-45V 0.8A 8ch 60V HTSSOP-B SMD
Supplier:
ROHM
Matchcode:
BD18364EFV-ME2
Rutronik No.:
LEDDRV1981
Unit Pack:
1
MOQ:
1
package:
HTSSOP-B30
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck boost
- V(in)max
- 45.0 V
- V(out)
- 60 V
- I(out)
- 0.8 A
- Package
- HTSSOP-B30
- Automotive
- AEC-Q(100)
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 550000 Hz
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.