BD18347AEFV-ME2
image shown is a representation only
Description:
For Automotive, 40V 150mA 4ch Const
Supplier:
ROHM
Matchcode:
BD18347AEFV-ME2
Rutronik No.:
LEDDRV1933
Unit Pack:
2500
MOQ:
2500
package:
HTSSOP-B16
Packaging:
REEL
- Type
- PWM
- V(in)max
- 40 V
- I(out)
- 0.15 A
- Package
- HTSSOP-B16
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 750 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.