BD18333EUV-ME2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD18333EUV-ME2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd18333euv-me2.jpg)
image shown is a representation only
Description:
LEDDr 24Ch 40V 125mA HTSSOP-C48
Supplier:
ROHM
Matchcode:
BD18333EUV-ME2
Rutronik No.:
LEDDRV1964
Unit Pack:
2000
MOQ:
2000
package:
HTSSOP-C48
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 40,0 V
- V(out)
- 40,0 V
- I(out)
- 0,125 A
- Package
- HTSSOP-C48
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 488 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.