BD16925EFV-ME2


image shown is a representation only
Description:
2xH-Br 1A 60V HTSSOP-B24 SMD
Supplier:
ROHM
Matchcode:
BD16925EFV-ME2
Rutronik No.:
ICMOT5007
Unit Pack:
2000
MOQ:
2000
package:
HTSSOP-B24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- StepMotDr
- I(out)
- 1 A
- U(min)
- 8 V
- U(max)
- 18 V
- Automotive
- AEC-Q(100)
- T(min)
- -40 °C
- Package
- HTSSOP-B24
- T(max)
- 110 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 2
- U(B)
- 60 V
- R(DS)(on)
- 2250 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.