BD1604MUV-BZE2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD1604MUV-BZE2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd1604muv-bze2.jpg)
image shown is a representation only
Description:
LEDDr 4x 5.5V 30mA QFN-16
Supplier:
ROHM
Matchcode:
BD1604MUV-BZE2
Rutronik No.:
LEDDRV1330
Unit Pack:
3000
MOQ:
3000
package:
HSON8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- Input voltage
- 5,5 V
- Input Current
- 0,03 mA
- Output current
- 120 mA
- Efficiency
- 90 %
- PFC
- NO YES/NO
- Oper.temp.
- -30 +85 °
- Automotive
- NO
- Package
- HSON8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.