BD12KA5FP-E2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD12KA5FP-E2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd12ka5fp-e2.jpg)
image shown is a representation only
Description:
LDO VREG 1.2V 0.5A TO252-3
Supplier:
ROHM
Matchcode:
BD12KA5FP-E2
Rutronik No.:
ICSPR8813
Unit Pack:
2000
MOQ:
2000
package:
DPAK-3
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1,2 V
- Output current
- 0,5 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 105 °C
- Input Voltage
- 5,5 V
- Dropout Voltage
- 1100 mV
- Shutdown
- YES
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- DPAK-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.