BD00IC0MEFJ-ME2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD00IC0MEFJ-ME2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd00ic0mefj-me2.jpg)
image shown is a representation only
Description:
LDO 4,5V 1A variable Output HTSOP-J8
Supplier:
ROHM
Matchcode:
BD00IC0MEFJ-ME2
Rutronik No.:
ICSPR10577
Unit Pack:
2500
MOQ:
2500
package:
HTSOP-J8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 4,5 V
- Output current
- 1,0 A
- Tolerance
- +-1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 105 °C
- Input Voltage
- 5,5 V
- Dropout Voltage
- 400 mV
- Reset threshold
- No V
- Watchdog
- No
- Shutdown
- Yes
- Overtemp.prot.
- Yes
- Rev pol. prot.
- No
- ShortCirc.proof
- Yes
- Automotive
- AEC-Q(100)
- Package
- HTSOP-J8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.