BD00HC5WEFJ-E2
image shown is a representation only
Description:
LDO VREG ADJ 1.5A HTSOP-J8
Supplier:
ROHM
Matchcode:
BD00HC5WEFJ-E2
Rutronik No.:
ICSPR10123
Unit Pack:
2500
MOQ:
2500
package:
HTSOPJ8W
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- 1,5-7 V
- Output current
- 1.5 A
- Input Voltage
- 8 V
- Package
- HTSOPJ8W
- Automotive
- NO
- Op.Temp R.min
- -25 °C
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.