BD00HA5MEFJ-ME2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD00HA5MEFJ-ME2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd00ha5mefj-me2.jpg)
image shown is a representation only
Description:
LDO VREG ADJ 0,5A HTSOP-J8
Supplier:
ROHM
Matchcode:
BD00HA5MEFJ-ME2
Rutronik No.:
ICSPR10371
Unit Pack:
2500
MOQ:
2500
package:
HTSOPJ8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output current
- 0,5 A
- Input Voltage
- 8 V
- Package
- HTSOPJ8
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 600 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 105 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.