BAJ2CC0WFP-E2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BAJ2CC0WFP-E2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-baj2cc0wfp-e2.jpg)
image shown is a representation only
Description:
LDO VREG 12V 1A TO252-5
Supplier:
ROHM
Matchcode:
BAJ2CC0WFP-E2
Rutronik No.:
ICSPR8721
Unit Pack:
2000
MOQ:
2000
package:
DPAK-5
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 12 V
- Output current
- 1 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 35 V
- Dropout Voltage
- 300 mV
- Quiescent curre
- 2,5 mA
- Automotive
- NO
- Package
- DPAK-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.