BA78M20FP-E2
image shown is a representation only
Description:
1A Output 78 series Regulators
Supplier:
ROHM
Matchcode:
BA78M20FP-E2
Rutronik No.:
ICSPR10427
Unit Pack:
2000
MOQ:
2000
package:
TO252-3
Packaging:
REEL
- Mode
- POS
- Package
- TO252-3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.