BA7807CP-E2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
LDO VREG 7V 1A TO-220-3
Supplier:
ROHM
Matchcode:
BA7807CP-E2
Rutronik No.:
ICSPR10349
Unit Pack:
500
MOQ:
500
package:
TO220CP3
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 7 V
- Output current
- 1 A
- Input Voltage
- 22 V
- Package
- TO220CP3
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.