BA4584FV-E2


Description:
4xOP 5MHz 5V/µs SSOP-B14 _SMD
Supplier:
ROHM
Matchcode:
BA4584FV-E2
Rutronik No.:
ICOP7207
Unit Pack:
2500
MOQ:
2500
package:
SSOP-B14
Packaging:
REEL
- Slew rate
- 5 V/µs
- Channels
- 4
- Package
- SSOP-B14
- Optimisation
- LowNoise
- R2R
- No
- Vcc(min)
- 2 V
- Shutdown
- No
- Vcc(max)
- 16 V
- GBW
- 5 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 0.3 mV
- Noise
- 5 nV/rtHz
- Input bias
- 0.1 pA
- Icc/ Channel
- 12000 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 32 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.