BA3474RFV-E2


image shown is a representation only
Description:
High Speed Ground Sense Operat
Supplier:
ROHM
Matchcode:
BA3474RFV-E2
Rutronik No.:
STOP1113
Unit Pack:
2500
MOQ:
2500
package:
SSOP-B14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 4
- Optimisation
- LowPower
- R2R
- No
- Shutdown
- No
- GBW
- 4 MHz
- Slew rate
- 10 V/µs
- Vcc(min)
- -40 V
- Vcc(max)
- 105 V
- Automotive
- NO
- Package
- SSOP-B14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.