BA2901FV-E2


image shown is a representation only
Description:
4xComp 1.3µs 16mA SSOP-B14 SMD
Supplier:
ROHM
Matchcode:
BA2901FV-E2
Rutronik No.:
STOP1122
Unit Pack:
2500
MOQ:
2500
package:
SSOP-B14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 4
- Optimisation
- OpenCollec
- R2R
- NO
- Input offset
- 7 mV
- Input bias
- 50 pA
- Response time
- 1.3 µs
- Vcc(min)
- 2 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 20 mm²
- Automotive
- NO
- Package
- SSOP-B14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.