BA10324AF-E2


image shown is a representation only
Description:
4xOP 0.5MHz 0.2V/µs SO14 _SMD
Supplier:
ROHM
Matchcode:
BA10324AF-E2
Rutronik No.:
ICOP4698
Unit Pack:
2500
MOQ:
2500
package:
SO14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 4
- Optimisation
- LowPower
- R2R
- No
- Shutdown
- No
- GBW
- 0.5 MHz
- Slew rate
- 0.2 V/µs
- Input offset
- 2 mV
- Input bias
- 0.02 pA
- Offset drift
- 7 µV/°C
- Noise
- 40 nV/rtHz
- Icc/ Channel
- 600 µA
- Output current
- 35 mA
- Vcc(min)
- 3 V
- Vcc(max)
- 32 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 54 mm²
- Automotive
- NO
- Package
- SO14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.