2SK3541T2L
image shown is a representation only
Description:
N-CH MOSFET 30V 0,1A VMT3
Supplier:
ROHM
Matchcode:
2SK3541
Rutronik No.:
TMOSS6300
Unit Pack:
8000
MOQ:
8000
package:
VMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 0.1 A
- P(tot)
- 0.15 W
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- VMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.