2SD1834T100


Description:
NPN DARLINGTON 60V 1A 0,5W MPT3
Supplier:
ROHM
Matchcode:
2SD1834
Rutronik No.:
TDSTD8075
Unit Pack:
1000
MOQ:
1000
package:
MPT3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- MPT3
- Polarisation
- DNPN
- I(C)
- 1 A
- V(CEO)
- 60 V
- Current gain
- 2000
- P(tot)
- 0,5 W
- V(CBO)
- 60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.