2SCR587D38CATL1


image shown is a representation only
Description:
NPN TRANSISTOR 120V 3A TO-252
Supplier:
ROHM
Matchcode:
2SCR587D38CATL1
Rutronik No.:
TDSTD9615
Unit Pack:
2500
MOQ:
2500
package:
TO-252
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO-252
- Polarisation
- NPN
- I(C)
- 3,0 A
- P(tot)
- 10 W
- V(CBO)
- 120 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.