2SCR372P5T100Q


image shown is a representation only
Description:
NPN TRANSISTOR120V 0,7A SOT-89
Supplier:
ROHM
Matchcode:
2SCR372P5T100Q
Rutronik No.:
TDSTD9519
Unit Pack:
1000
MOQ:
2000
package:
SOT-89
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-89
- Polarisation
- NPN
- I(C)
- 0.7 A
- V(CEO)
- 120 V
- P(tot)
- 2.0 W
- V(CBO)
- 120 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.