2SC5161TLB


Description:
NPN TRANSISTOR 400V 2A 1W CPT3
Supplier:
ROHM
Matchcode:
2SC5161TLB
Rutronik No.:
TDSTD6622
Unit Pack:
2500
MOQ:
2500
package:
CPT3
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- CPT3
- Polarisation
- NPN
- I(C)
- 2 A
- V(CEO)
- 400 V
- Current gain
- 25
- P(tot)
- 1 W
- V(CBO)
- 400 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.