2SB1188T100Q


Description:
PNP TRANSISTOR 2A HFE120 MPT3
Supplier:
ROHM
Matchcode:
2SB1188T100Q
Rutronik No.:
TDSTD6483
Unit Pack:
1000
MOQ:
1000
package:
MPT3
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- MPT3
- Polarisation
- PNP
- I(C)
- 2 A
- V(CEO)
- 32 V
- Current gain
- 120
- P(tot)
- 2 W
- V(CBO)
- 40 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.