2SAR512P5T100


Description:
PNP-TRANS.30V 2A MPT3
Supplier:
ROHM
Matchcode:
2SAR512P5T100
Rutronik No.:
TDSTD9005
Unit Pack:
1000
MOQ:
2000
package:
MPT3
Packaging:
REEL
- Package
- MPT3
- Polarisation
- PNP
- I(C)
- 30 A
- P(tot)
- 0.4 W
- V(CBO)
- 2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.