2SA2071P5T100Q
Description:
PNP, SOT-89, -60V -3A, MPT3
Supplier:
ROHM
Matchcode:
2SA2071P5T100Q
Rutronik No.:
TDSTD9373
Unit Pack:
1000
MOQ:
2000
package:
MPT3
Packaging:
REEL
- Package
- MPT3
- Polarisation
- PNP
- I(C)
- -3 A
- V(CBO)
- -60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.