2SA1576U3HZGT106R


image shown is a representation only
Description:
PNP TRANSISTOR 60V 0,15A SOT-323
Supplier:
ROHM
Matchcode:
2SA1576U3HZGT106R
Rutronik No.:
TDSTD9432
Unit Pack:
3000
MOQ:
9000
package:
SOT-323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-323
- Polarisation
- PNP
- I(C)
- 0,15 A
- V(CEO)
- 50 V
- P(tot)
- 0,2 W
- V(CBO)
- 60 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.