1SS400SMFHT2R


image shown is a representation only
Description:
SI-DIODE 0,1A 90V EMD2
Supplier:
ROHM
Matchcode:
1SS400SMFH
Rutronik No.:
DSGLS7321
Unit Pack:
8000
MOQ:
8000
package:
EMD2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 90 V
- IF(AV)
- 0.1 A
- I(FSM)
- 0.94 A
- V(F)
- 4 V
- trr
- 0.225 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- AEC-Q(101)
- Package
- EMD2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.