1SS380VMTE-17


image shown is a representation only
Description:
SWITCH-DIODE 80V 100mA SOD-323FL
Supplier:
ROHM
Matchcode:
1SS380VMTE-17
Rutronik No.:
DSGL6959
Unit Pack:
3000
MOQ:
12000
package:
SOD-323FL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LOW LEAKAG
- V(RRM)
- 80 V
- IF(AV)
- 0,225 A
- I(FSM)
- 0,400 A
- V(F)
- 1,2 V
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- SOD-323FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.