RV1109


Description:
Dual Cortex A7 FCCSP409 80°C
Supplier:
ROCKCHIP
Matchcode:
RV1109
Rutronik No.:
ICMPU1193
Unit Pack:
1190
MOQ:
1190
package:
FCCSP409
Packaging:
TRAY
- Process
- 14 nm
- CPU1
- 2x C-A7
- Max.clock freq.
- 1.5 GHz
- GPU
- n/a
- NPU
- 1,2TOPs
- APU
- n/a
- Video decoder
- 3K@30
- Video encoder
- 3K@30
- Display
- 1920*1080
- DDR Interface 1
- DDR3
- DDR Interface 2
- DDR4
- DDR Interface 3
- LPDDR3
- DDR Interface 4
- DDR3L
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- 0 °C
- Oper.temp.(max)
- 80 °C
- OS
- Linux
- Package
- FCCSP409
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.