RK837
![ROCKCHIP ROCKCHIP](https://www.rutronik24.com/images/logos/rockchip_medium.png)
![ROCKCHIP RK837](https://www.rutronik24.com/pim/packages/medium/QFN24.jpg)
image shown is a representation only
Description:
RK83 Quick7 Charger Controller
Supplier:
ROCKCHIP
Matchcode:
RK837
Rutronik No.:
ICMPU1212
Unit Pack:
5000
MOQ:
5000
package:
QFN24
Packaging:
REEL
- Type
- PMIC
- V(in)min
- 2.7
- V(in)max
- 5.5 V
- for MPU1
- General
- Packaging
- REEL
- Package
- QFN24
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.