RK816B-3
image shown is a representation only
Description:
RK816B-3 Power Management IC
Supplier:
ROCKCHIP
Matchcode:
RK816B-3
Rutronik No.:
ICMPU1185
Unit Pack:
2000
MOQ:
2000
package:
QFN32
Packaging:
REEL
- Type
- PMIC
- V(in)min
- 3.8
- V(in)max
- 5.5 V
- for MPU1
- RK3308
- Packaging
- REEL
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.