RK3576J


Description:
Quad Cortex A72 FCCSP698L 85°C
Supplier:
ROCKCHIP
Matchcode:
RK3576J
Rutronik No.:
ICMPU1309
Unit Pack:
840
MOQ:
840
package:
FCCSP698L
Packaging:
TRAY
- Process
- 8 nm
- CPU1
- 4x C-A72
- Max.clock freq.
- 2.2 GHz
- CPU2
- 4x C-A53
- GPU
- Mali G52
- NPU
- 6,0TOPs
- Video decoder
- 4K@120fps
- Video encoder
- 4K@60fps
- Display
- 4K
- DDR Interface 1
- LPDDR4
- DDR Interface 2
- LPDDR4X
- DDR Interface 3
- LPDDR5
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- -40 °C
- Oper.temp.(max)
- 85 °C
- OS
- Andr & Lin
- Package
- FCCSP698L
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.