RK3506G2


Description:
Tri. Cortex A7 & CM0 -20~80°C
Supplier:
ROCKCHIP
Matchcode:
RK3506G2
Rutronik No.:
ICMPU1313
Unit Pack:
1520
MOQ:
1520
package:
FBGA333L
Packaging:
TRAY
- Process
- 00 nm
- CPU1
- 3x C-A
- Max.clock freq.
- 00 GHz
- CPU2
- C-M0
- Video decoder
- N/A
- Video encoder
- N/A
- eMMC Interface
- YES
- PMIC Kit rec.
- NO
- Oper.temp.(min)
- -20 °C
- Oper.temp.(max)
- 80 °C
- OS
- N/A
- Package
- FBGA333L
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.