RK3399
Description:
Cortex A72 A53 FCBGA828 80°C
Supplier:
ROCKCHIP
Matchcode:
RK3399
Rutronik No.:
ICMPU1178
Unit Pack:
1
MOQ:
600
package:
FCBGA828
Packaging:
TRAY
- Process
- 28 nm
- CPU1
- 2x C-A72
- Max.clock freq.
- 1.8 GHz
- CPU2
- 4x C-A53
- GPU
- Mali-T860
- NPU
- 3,0TOPs
- APU
- n/a
- Video decoder
- 4K@60
- Video encoder
- 1080P@30
- Display
- 4096*2160
- DDR Interface 1
- DDR3
- DDR Interface 2
- LPDDR3
- DDR Interface 3
- LPDDR4
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- 0 °C
- Oper.temp.(max)
- 80 °C
- OS
- Andr & Lin
- Package
- FCBGA828
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.