RK2108D


Description:
Cortex M4 FCCSP116 80°C
Supplier:
ROCKCHIP
Matchcode:
RK2108D
Rutronik No.:
ICMPU1207
Unit Pack:
1
MOQ:
1
package:
FCCSP116
Packaging:
REEL
- Process
- 55 nm
- CPU1
- C-M4F
- Max.clock freq.
- 0.4 GHz
- GPU
- n/a
- NPU
- n/a
- APU
- n/a
- Video decoder
- n/a
- Video encoder
- n/a
- Display
- n/a
- DDR Interface 1
- n/a
- DDR Interface 2
- n/a
- DDR Interface 3
- n/a
- DDR Interface 4
- n/a
- eMMC Interface
- NO
- PMIC Kit rec.
- NO
- Oper.temp.(min)
- 0 °C
- Oper.temp.(max)
- 80 °C
- OS
- n/a
- Package
- FCCSP116
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.