RK1808K


Description:
Cortex A35 FCCSP420 85°C
Supplier:
ROCKCHIP
Matchcode:
RK1808K
Rutronik No.:
ICMPU1195
Unit Pack:
1190
MOQ:
1190
package:
FCCSP42
Packaging:
TRAY
- Process
- 22 nm
- CPU1
- 2x C-A35
- Max.clock freq.
- 1.6 GHz
- GPU
- n/a
- NPU
- 3,0TOPs
- APU
- n/a
- Video decoder
- 1080P@60
- Video encoder
- 1080P@30
- Display
- 1920*1080
- DDR Interface 1
- LPDDR2
- DDR Interface 2
- LPDDR3
- DDR Interface 3
- DDR4
- DDR Interface 4
- DDR3
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Oper.temp.(min)
- -40 °C
- Oper.temp.(max)
- 85 °C
- Package
- FCCSP42
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.