376.IB 0%HG


image shown is a representation only
Description:
SILVER 1.55V 27MAH
Supplier:
RENATA
Matchcode:
SILVER1.55V27COIN
Rutronik No.:
BAT6526
Unit Pack:
1000
MOQ:
2000
Packaging:
BOX
- Technology
- SILVER
- Voltage
- 1.55 V
- Typ. Capacity
- 27 mAh
- Weight
- 0.40 g
- Size
- 626
- Form
- COIN
- ContactTerminal
- bare cell
- Temperature
- -10 TO 60 °C
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Min.Capacity
- 27 mAh
- Supplier Part
- 376.IB 0%Hg
- ECCN
- EAR99
- Customs Tariff No.
- 85064000000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.