RSM954-0111-85-1024
![RELPOL RELPOL](https://www.rutronik24.com/images/logos/relpol_medium.png)
![RELPOL RSM954-0111-85-1024](https://www.rutronik24.com/pim/direct/relpol/medium/relpol-rsm954-0111-85-1024.jpg)
image shown is a representation only
Description:
SIGNAL RELAY 24V 3A 1CO THT
Supplier:
RELPOL
Matchcode:
RSM9540111851024
Rutronik No.:
REL7394
Unit Pack:
32
MOQ:
100
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 1600 Ohm
- P(N) coil
- 360 mW
- No. of coils
- 1
- Switch current
- 3 A
- Switch volt[AC]
- 120 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgAu
- Length
- 15,4 mm
- Width
- 10,4 mm
- Height
- 11,4 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.