RSM954-0111-85-1005
![RELPOL RELPOL](https://www.rutronik24.com/images/logos/relpol_medium.png)
![RELPOL RSM954-0111-85-1005](https://www.rutronik24.com/pim/artikel/relpol/medium/relpol-rsm954-0111-85-1005.jpg)
image shown is a representation only
Description:
Signal THT 1CO 3A 5DC
Supplier:
RELPOL
Matchcode:
RSM9540111851005
Rutronik No.:
REL10318
Unit Pack:
32
MOQ:
1000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 75 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 3 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGAU
- Switch freq.
- 0 MHz
- Length
- 15,5 mm
- Width
- 11 mm
- Height
- 11,5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.