RSM822-6112-85-S005
image shown is a representation only
Description:
SIGNAL RELAY 5V THT 2A 2CO
Supplier:
RELPOL
Matchcode:
RSM822611285S005
Rutronik No.:
REL6875
Unit Pack:
20
MOQ:
500
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 125 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 120 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgPd/Au
- Length
- 12.6 mm
- Width
- 10,1 mm
- Height
- 12,1 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.