RS50-3021-25-1024
![RELPOL RELPOL](https://www.rutronik24.com/images/logos/relpol_medium.png)
![RELPOL RS50-3021-25-1024](https://www.rutronik24.com/pim/direct/relpol/medium/relpol-rs50-3021-25-1024.jpg)
image shown is a representation only
Description:
Power THT 50A 24DC 1NO
Supplier:
RELPOL
Matchcode:
RS503021251024
Rutronik No.:
REL9309
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1200 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 50 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AQGSNO
- Switch freq.
- 0 MHz
- Length
- 40 mm
- Width
- 25 mm
- Height
- 49,2 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.